+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2255146-1

Tool: for crimping; contacts; D3000; 24AWG÷20AWG; D-3000; manual

Manufacturer: TE Connectivity

Manufacturer part number:
2255146-1
TME Symbol:
2255146-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Manufacturer series
D3000
Wire size
24AWG...20AWG
Length
114mm
Application - series/manufacturer
D-3000
Version
manual
Gross weight480 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
2255146-1
0 in TME stock
Net price for quantities from 1 pcs - 784.96 USDGross price for quantities from 1 pcs - 784.96 USD
No. of pieces (Multiplicity: 1)