+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267072-1

Switch: push-button; Pos: 2; SPST; 20mA/20VAC; 0.02A/20VDC; 1GΩ; THT


Manufacturer: TE Connectivity

Manufacturer part number:
2267072-1
TME Symbol:
2267072-1

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Max. contact resistance:
20mΩ
Mechanical durability
50000 cycles
Button shape
round
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
5.08x8.13x8.63mm
Button height
3.94mm
Button shape
round
Operating temperature
-30...85°C
Gross weight0.78 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
*
2267072-1
0 in TME stock
Net price for quantities from 20 pcs - 6.49 USDGross price for quantities from 20 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.