+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2267072-4

Switch: push-button; Pos: 2; SPST; 1A/250VAC; 3A/28VDC; OFF-(ON)


Manufacturer: TE Connectivity

Manufacturer part number:
2267072-4
TME Symbol:
2267072-4

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Max. contact resistance:
20mΩ
Mechanical durability
50000 cycles
Button shape
round
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
5.08x8.13x8.63mm
Button height
3.94mm
Button shape
round
Operating temperature
-30...85°C
Gross weight1.01 g
Certificates
See other products in this category: Standard Switches TE Connectivity,
*
2267072-4
24 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 26 pcs - 2.75 USDGross price for quantities from 26 pcs - 2.75 USD
Net price for quantities from 40 pcs - 2.66 USDGross price for quantities from 40 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.