+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2270025-1

Connector: solar; plug; female; SOLARLOK; IP68; for cable; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
2270025-1
TME Symbol:
2270025-1

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
plug
Kind of connector
female
Manufacturer series
SOLARLOK
IP rating
IP68
Mechanical mounting
for cable
Electrical mounting
crimped
Maximum current
45A
Wire size
12AWG...10AWG
Cable external diameter
5...7.8mm
Wire cross-section
4...6mm2
Quantity in set/package
1000pcs.
Connector variant
with contacts
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight9.37 g
Certificates
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
2270025-1
15 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 250 pcs - 2.86 USDGross price for quantities from 250 pcs - 2.86 USD
Net price for quantities from 500 pcs - 2.75 USDGross price for quantities from 500 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts