+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2299246

Ribbon cable with IDC connectors; IDC/FLK 10pin,both sides

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2299246

Alternative designations: FLK 10/EZ-DR/ 300/KONFEK

TME Symbol:
2299246

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
10
Cable length
3m
Cable structure
10x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.1mm
Cable/adapter structure
  • both sides
  • IDC/FLK 10pin
Gross weight155 g
Certificates
EAN code4017918885977
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2299246
0 in TME stock
Net price for quantities from 1 pcs - 37.76 USDGross price for quantities from 1 pcs - 37.76 USD
Net price for quantities from 5 pcs - 33.04 USDGross price for quantities from 5 pcs - 33.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.