+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22R153C

Inductor: wire; THT; 15uH; 1.35A; R: 70mΩ; ±10%; 2200R; Ø6.5x8.5mm


Manufacturer: MURATA

Manufacturer part number:
22R153C
TME Symbol:
22R153C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
15µH
Operating current
1.35A
Resistance
70mΩ
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Diameter
6.5mm
Height
8.5mm
Operating temperature
-25...70°C
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R153C
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD