+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

22R226C

Inductor: wire; THT; 22mH; 45mA; R: 82.5Ω; ±10%; 2200R; Ø6.5x8.5mm


Manufacturer: MURATA

Manufacturer part number:
22R226C
TME Symbol:
22R226C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
22mH
Operating current
45mA
Resistance
82.5Ω
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø6.5x8.5mm
Spatial orientation
vertical
Operating temperature
-25...70°C
Gross weight1.247 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R226C
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Packaging method by the manufacturer:
Bag = 100 pcs