+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

22R474C

Inductor: wire; THT; 470uH; 310mA; R: 1.65Ω; ±10%; 2200R; Ø7.2x8.5mm


Manufacturer: MURATA

Manufacturer part number:
22R474C
TME Symbol:
22R474C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.47mH
Operating current
0.31A
Resistance
1.65Ω
Tolerance
±10%
Manufacturer series
2200R
Body dimensions
Ø7.2x8.5mm
Spatial orientation
vertical
Diameter
7.2mm
Height
8.5mm
Operating temperature
-25...70°C
Gross weight1.205 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
22R474C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Packaging method by the manufacturer:
Bag = 100 pcs