+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2300009

Cable; D-Sub 9pin socket,D-Sub 9pin plug; PVC; Len: 1.5m; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2300009

Alternative designations: CABLE-D 9SUB/B/S/150/KONFEK/S

TME Symbol:
2300009

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.7mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight157.9 g
Certificates
EAN code4017918892968
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2300009
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.18 USDGross price for quantities from 1 pcs - 52.18 USD
Net price for quantities from 5 pcs - 45.66 USDGross price for quantities from 5 pcs - 45.66 USD