+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23015000021

Fuse: fuse; ceramic; 5A; 250VAC; quick blow; 5.2x20mm; holders; 230

Manufacturer: LITTELFUSE

Manufacturer part number:
23015000021
TME Symbol:
23015000021

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Mounting
holders
Manufacturer series
230
Breaking capacity
1kA
Kind of package
bulk
Operating temperature
-25...70°C
Quantity in set/package
100pcs.
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
23015000021
0 in TME stock
Net price for quantities from 200 pcs - 5.12 USDGross price for quantities from 200 pcs - 5.12 USD
No. of pieces (Multiplicity: 200)