+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2302269

Cable; D-Sub 50pin socket,D-Sub 50pin plug; PVC; Len: 0.5m; grey

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2302269

Alternative designations: CABLE-D50SUB/B/S/ 50/KONFEK/S

TME Symbol:
2302269

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
0.5m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
12.4mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 50pin plug
  • D-Sub 50pin socket
Gross weight225 g
Certificates
EAN code4017918894795
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2302269
0 in TME stock
Net price for quantities from 1 pcs - 116.63 USDGross price for quantities from 1 pcs - 116.63 USD
Net price for quantities from 5 pcs - 102.05 USDGross price for quantities from 5 pcs - 102.05 USD
No. of pieces (Multiplicity: 1)