+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2302324

Cable; D-Sub 50pin socket,D-Sub 50pin plug; PVC; Len: 6m; grey


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2302324

Alternative designations: CABLE-D50SUB/B/S/600/KONFEK/S

TME Symbol:
2302324

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
6m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
12.4mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 50pin plug
  • D-Sub 50pin socket
Gross weight1.6 kg
Certificates
EAN code4017918894856
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2302324
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 229.15 USDGross price for quantities from 1 pcs - 229.15 USD
Net price for quantities from 5 pcs - 200.50 USDGross price for quantities from 5 pcs - 200.50 USD