+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2305279

Ribbon cable with IDC connectors; IDC/FLK 14pin,cables; 2m

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2305279

Alternative designations: CABLE-FLK14/OE/0,14/ 200

TME Symbol:
2305279

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
14
Cable length
2m
Cable structure
14x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.4mm
Cable/adapter structure
  • cables
  • IDC/FLK 14pin
Gross weight122 g
Certificates
EAN code4046356038959
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2305279
0 in TME stock
Net price for quantities from 1 pcs - 44.55 USDGross price for quantities from 1 pcs - 44.55 USD
Net price for quantities from 5 pcs - 38.98 USDGross price for quantities from 5 pcs - 38.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.