+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2305431

Cable; D-Sub 9pin socket,both sides; PVC; Len: 3m; grey; Core: Cu

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2305431

Alternative designations: CABLE-D 9SUB/B/B/300/KONFEK/S

TME Symbol:
2305431

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
3m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.7mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight241 g
Certificates
EAN code4046356011792
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2305431
0 in TME stock
Net price for quantities from 1 pcs - 63.50 USDGross price for quantities from 1 pcs - 63.50 USD
Net price for quantities from 5 pcs - 55.57 USDGross price for quantities from 5 pcs - 55.57 USD
No. of pieces (Multiplicity: 1)