+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2305444

Cable; D-Sub 15pin socket,both sides; PVC; Len: 1m; grey; Core: Cu

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2305444

Alternative designations: CABLE-D15SUB/B/B/100/KONFEK/S

TME Symbol:
2305444

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
7.9mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • D-Sub 15pin socket
Gross weight151 g
Certificates
EAN code4046356011808
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2305444
0 in TME stock
Net price for quantities from 1 pcs - 60.97 USDGross price for quantities from 1 pcs - 60.97 USD
Net price for quantities from 5 pcs - 53.34 USDGross price for quantities from 5 pcs - 53.34 USD
No. of pieces (Multiplicity: 1)