+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2305681-1

Tool: for crimping; F connectors; 0.09÷0.38mm2; 28AWG÷22AWG


Manufacturer: TE Connectivity

Manufacturer part number:
2305681-1
TME Symbol:
2305681-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Wire cross-section
0.09...0.38mm2
Wire size
28AWG...22AWG
Version
manual
Gross weight530 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
2305681-1
0 in TME stock
Net price for quantities from 1 pcs - 1 386.00 USDGross price for quantities from 1 pcs - 1 386.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.