+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2305981

Ribbon cable with IDC connectors; IDC/FLK 14pin,both sides

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2305981

Alternative designations: FLK 14/EZ-DR/HF/ 200/KONFEK

TME Symbol:
2305981

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
14
Cable length
2m
Cable structure
14x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Operating temperature
-10...70°C
Conform to the norm
UL 21946
Cable external diameter
5.8mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • IDC/FLK 14pin
Gross weight115 g
Certificates
EAN code4046356091688
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2305981
0 in TME stock
Net price for quantities from 1 pcs - 44.38 USDGross price for quantities from 1 pcs - 44.38 USD
Net price for quantities from 5 pcs - 38.83 USDGross price for quantities from 5 pcs - 38.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.