+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2308033-1

Connector: solar; plug; female; SOLARLOK 2.0; IP68; for cable; 35A


Manufacturer: TE Connectivity

Manufacturer part number:
2308033-1
TME Symbol:
2308033-1

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
plug
Kind of connector
female
Manufacturer series
SOLARLOK 2.0
IP rating
IP68
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Maximum current
35A
Wire size
14AWG...10AWG
Cable external diameter
5.9...7.2mm
Wire cross-section
2.5...6mm2
Connector variant
with contacts
Marking
+
Connectors application
photovoltaics
Gross weight29.5 g
Certificates
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
2308033-1
221 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
Net price for quantities from 50 pcs - 11.63 USDGross price for quantities from 50 pcs - 11.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs