+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

231-127

Connector: pluggable terminal block; plug; male; 231; 500mA; 250V


Manufacturer: WAGO

Manufacturer part number:
231-127
TME Symbol:
231-127

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
male
Manufacturer series
231
Current rating
0.5A
Rated voltage
0.25kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact plating
tinned
Colour
grey
Wire size
28AWG...12AWG
Application - series/manufacturer
236
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
1
Width
5mm
Gross weight1.952 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
See other products from this series.:
*
231-127
0 in TME stock
Net price for quantities from 100 pcs - 4.76 USDGross price for quantities from 100 pcs - 4.76 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs