+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

231-302/026-000

Connector: pluggable terminal block; plug; female; 231; 16A; 320V


Manufacturer: WAGO

Manufacturer part number:
231-302/026-000
TME Symbol:
231-302/026-000

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
231
Current rating
16A
Rated voltage
0.32kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper alloy
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Connector pinout layout
1x2
Wire cross-section
0.2...2.5mm2
Contacts pitch
5.08mm
Number of ways
2
Locking system
friction lock
Number of terminals
2
Operating temperature
-60...100°C
Gross weight3.847 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
231-302/026-000
10 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 1000 pcs - 1.65 USDGross price for quantities from 1000 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs