+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

231-835/001-000

Connector: pluggable terminal block; socket; male; 231; 12A; 630V


Manufacturer: WAGO

Manufacturer part number:
231-835/001-000
TME Symbol:
231-835/001-000

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
231
Current rating
12A
Rated voltage
0.63kV
Number of pins
5
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Colour
grey
Connector pinout layout
1x5
Contacts pitch
7.5mm
Number of ways
5
Locking system
latch
Gross weight2.5 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
231-835/001-000
0 in TME stock
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.