+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

231.009.011

Washer; rectangular; 38x25.5x0.5mm; 1005

Manufacturer: Marquardt

Manufacturer part number:
231.009.011
TME Symbol:
231.009.011

Specification

Manufacturer
Marquardt
Type of switch accessories
washer
Shape
rectangular
Dimensions
38x25.5x0.5mm
Application - series/manufacturer
1005
Gross weight30 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
*
231.009.011
0 in TME stock
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.