+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2319747-1

Switch: DIP-SWITCH; Poles number: 4; ON-OFF-ON; 0.025A/24VDC; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
2319747-1
TME Symbol:
2319747-1

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
3
Stable positions number
3
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
gold-plated
Leads
for PCB
Electrical life
2000 cycles
Contacts configuration
SP3T
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
2319747-1
0 in TME stock
Net price for quantities from 1025 pcs - 1.54 USDGross price for quantities from 1025 pcs - 1.54 USD
No. of pieces (Multiplicity: 1 025)
Minimum order quantity: 1 025.
Multiplicity: 1 025.