+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2321732

Ribbon cable with IDC connectors; Contacts ph: 2.54mm; 2m; 26AWG


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2321732

Alternative designations: CABLE-FCN40/4X14/ 2,0M/M340

TME Symbol:
2321732

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
ribbon cable with IDC connectors
Contacts pitch
2.54mm
Number of cores
10
Cable length
2m
Cable structure
10x26AWG
Insulation colour
grey
Shield structure
unshielded
Manufacturer series
VARIOFACE
Core diameter
26AWG
Kind of core
Cu, tinned
Wire insulation material
PVC
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.1mm
Application - series/manufacturer
Modicon M340
Operating temperature
-10...70°C
Cable/adapter structure
  • Fujitsu socket
  • IDC/FLK 4x14pin
Gross weight409 g
Certificates
EAN code4046356412209
See other products in this category: Cables IDC PHOENIX CONTACT,
See other products from this series.:
*
2321732
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 153.69 USDGross price for quantities from 1 pcs - 153.69 USD
Net price for quantities from 5 pcs - 134.48 USDGross price for quantities from 5 pcs - 134.48 USD