+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

232/422-485

Automation module: converter; RS422/485/RS232; 7÷32VDC; -20÷75°C


Manufacturer: DECODE

Manufacturer part number:
232/422-485
TME Symbol:
232/422-485

Specification

Manufacturer
DECODE
Type of automation module
converter
Kind of module
RS422/485/RS232
Number of ports
2
Mounting
for DIN rail mounting
Data transfer rate
115.2kbps
Body dimensions
90x35x70mm
Operating temperature
-20...75°C
Supply voltage
  • 7...32V DC
Additional functions
  • galvanic isolation
  • LED status indicator
  • repeater
Gross weight106.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks DECODE,
*
232/422-485
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 90.57 USDGross price for quantities from 1 pcs - 90.57 USD