+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

233-207

Connector: PCB terminal block; terminal; 6A; 63V; PIN: 7; angled

Manufacturer: WAGO

Manufacturer part number:
233-207
TME Symbol:
233-207

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Current rating
6A
Rated voltage
63V
Number of pins
7
Spatial orientation
angled
Connector variant
with lever
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...20AWG
Depth
12.3mm
Connector pinout layout
1x7
Wire cross-section
0.08...0.5mm2
Contacts pitch
2.5mm
Number of ways
7
Height
11.7mm
Conform to the norm
UL
Operating temperature
-60...105°C
Gross weight3 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
233-207
0 in TME stock
Net price for quantities from 240 pcs - 3.36 USDGross price for quantities from 240 pcs - 3.36 USD
No. of pieces (Multiplicity: 240)