+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2331416-1

Microswitch TACT; SPST-NO; Pos: 2; 0.001A/5VDC; none; 0.4N; black


Manufacturer: TE Connectivity

Manufacturer part number:
2331416-1
TME Symbol:
2331416-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.001A / 5V DC
Illumination
none
Operating Force
0.4N
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Leads
connectors
Leads dimensions
1.6x0.2mm
Contact material
copper alloy
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Dimensions
10x3.8x4.5mm
Body colour
black
Gross weight0.18 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
2331416-1
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD