+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2337224-1

Microswitch TACT; SPST-NO; Pos: 2; 0.02A/15VDC; SMT; none; 1.6N

Manufacturer: TE Connectivity

Manufacturer part number:
2337224-1
TME Symbol:
2337224-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.11mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Contact plating
silver plated
Electrical life
200000 cycles
Dimensions
2.6x1.6x0.55mm
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
2337224-1
0 in TME stock
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD
No. of pieces (Multiplicity: 2 500)