+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234169-1

Tool: for crimping; 30AWG÷26AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
234169-1
TME Symbol:
234169-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
30AWG...26AWG
Version
manual
Gross weight700 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
234169-1
0 in TME stock
Net price for quantities from 1 pcs - 3 466.55 USDGross price for quantities from 1 pcs - 3 466.55 USD
No. of pieces (Multiplicity: 1)