+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234198-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; 2x6

Manufacturer: TE Connectivity

Manufacturer part number:
234198-E
TME Symbol:
234198-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
12
Connector pinout layout
2x6
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.6A
Manufacturer series
SMC
Maximum current
1.6A
Trade name
ERNI
Height
13.7mm
Gross weight0.8 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234198-E
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 4.40 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Net price for quantities from 170 pcs - 3.08 USDGross price for quantities from 170 pcs - 3.08 USD
Net price for quantities from 340 pcs - 2.78 USDGross price for quantities from 340 pcs - 2.78 USD
Net price for quantities from 510 pcs - 2.73 USDGross price for quantities from 510 pcs - 2.73 USD
Net price for quantities from 850 pcs - 2.65 USDGross price for quantities from 850 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)