+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234208-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated

Manufacturer: TE Connectivity

Manufacturer part number:
234208-E
TME Symbol:
234208-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1.27mm
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Maximum current
1.1A
Trade name
ERNI
Height
4.85mm
Gross weight0.1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234208-E
0 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 25 pcs - 5.59 USDGross price for quantities from 25 pcs - 5.59 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
Net price for quantities from 250 pcs - 4.31 USDGross price for quantities from 250 pcs - 4.31 USD
Net price for quantities from 500 pcs - 3.93 USDGross price for quantities from 500 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)