+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234478-E

Connector: wire-board; socket; male; PIN: 12; 1.27mm; SMT; ERNI

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
234478-E
TME Symbol:
234478-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
12
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MiniBridge
Trade name
ERNI
Gross weight0.89 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234478-E
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 250 pcs - 2.01 USDGross price for quantities from 250 pcs - 2.01 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)