+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

235-040-93

LED lamp; S5,7s; orange; 28VDC; 28VAC; Bulb: T3 1/4; -30÷85°C

Manufacturer: MARL

Manufacturer part number:
235-040-93
TME Symbol:
235-040-93

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
S5,7s
Colour
orange
Operating voltage
28V AC, 28V DC
Kind of bulb
T3 1/4
Operating temperature
-30...85°C
Dimensions
Gross weight5.7 g
Certificates
See other products in this category: Miniature light sources MARL,
*
235-040-93
0 in TME stock
Net price for quantities from 1 pcs - 21.66 USDGross price for quantities from 1 pcs - 21.66 USD
Net price for quantities from 10 pcs - 20.21 USDGross price for quantities from 10 pcs - 20.21 USD
Net price for quantities from 20 pcs - 18.78 USDGross price for quantities from 20 pcs - 18.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.