+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2350391-1

Tool: for crimping; F connectors; 26AWG÷22AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
2350391-1
TME Symbol:
2350391-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Wire size
26AWG...22AWG
Version
manual
Gross weight630 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
2350391-1
0 in TME stock
Net price for quantities from 1 pcs - 1 799.06 USDGross price for quantities from 1 pcs - 1 799.06 USD
No. of pieces (Multiplicity: 1)