+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

236-038-93

LED lamp; SX6s; white warm; 28VDC; 28VAC; Bulb: T3 1/4; -30÷85°C

Manufacturer: MARL

Manufacturer part number:
236-038-93
TME Symbol:
236-038-93

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
SX6s
Colour
white warm
Operating voltage
28V AC, 28V DC
Kind of bulb
T3 1/4
Operating temperature
-30...85°C
Dimensions
Gross weight5.2 g
Certificates
See other products in this category: Miniature light sources MARL,
*
236-038-93
0 in TME stock
Net price for quantities from 1 pcs - 19.37 USDGross price for quantities from 1 pcs - 19.37 USD
Net price for quantities from 10 pcs - 18.07 USDGross price for quantities from 10 pcs - 18.07 USD
Net price for quantities from 20 pcs - 16.79 USDGross price for quantities from 20 pcs - 16.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.