+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

236-746

Connector: PCB terminal block; terminal; power supply; 236; 24A


Manufacturer: WAGO

Manufacturer part number:
236-746
TME Symbol:
236-746

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Manufacturer series
236
Current rating
24A
Rated voltage
0.25kV
Number of pins
1
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Depth
14mm
Connector pinout layout
1x1
Wire cross-section
0.08...2.5mm2
Contacts pitch
5mm
Number of ways
1
Height
13mm
Connectors features
assembling possibility
Conform to the norm
UL
Number of terminals
1
Operating temperature
-60...105°C
Gross weight0.87 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
236-746
5364 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 600 pcs