+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2362760-2

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; gold-plated; 8p8c


Manufacturer: TE Connectivity

Manufacturer part number:
2362760-2
TME Symbol:
2362760-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Spatial orientation
straight
Operating temperature
-40...80°C
Gross weight25 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
2362760-2
0 in TME stock
Net price for quantities from 1 pcs - 33.88 USDGross price for quantities from 1 pcs - 33.88 USD
Net price for quantities from 5 pcs - 30.49 USDGross price for quantities from 5 pcs - 30.49 USD
Net price for quantities from 20 pcs - 27.11 USDGross price for quantities from 20 pcs - 27.11 USD
Net price for quantities from 100 pcs - 23.72 USDGross price for quantities from 100 pcs - 23.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.