+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2390511-1

Tool: for crimping; SDE F DEUTSCH 20 PIN/SKT,Deutsch terminal

Manufacturer: TE Connectivity

Manufacturer part number:
2390511-1
TME Symbol:
2390511-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
20AWG...18AWG
Crimp tool application
  • Deutsch terminal
  • SDE F DEUTSCH 20 PIN/SKT
Gross weight796 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
2390511-1
0 in TME stock
Net price for quantities from 1 pcs - 668.72 USDGross price for quantities from 1 pcs - 668.72 USD
Net price for quantities from 2 pcs - 594.42 USDGross price for quantities from 2 pcs - 594.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.