+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23A256-I/P

IC: SRAM memory; 256kBSRAM; 32kx8bit; 1.7÷1.95V; DIP8; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23A256-I/P
TME Symbol:
23A256-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
256kB SRAM
Memory organisation
32kx8bit
Operating voltage
1.7...1.95V
Case
DIP8
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
60pcs.
Access time
32ns
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23A256-I/P
0 in TME stock
Net price for quantities from 300 pcs - 1.25 USDGross price for quantities from 300 pcs - 1.25 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 300.
Multiplicity: 60.