+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23K256-I/SN

IC: SRAM memory; 256kbSRAM; 32kx8bit; 2.7÷3.6V; 20MHz; SO8; serial


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23K256-I/SN
TME Symbol:
23K256-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
2.7...3.6V
Clock frequency
20MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Interface
SPI
Kind of interface
serial
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23K256-I/SN
1168 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs