+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23LC1024-I/SN

IC: SRAM memory; 1024kbSRAM; 128kx8bit; 2.5÷5.5V; 20MHz; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
23LC1024-I/SN
TME Symbol:
23LC1024-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
2.5...5.5V
Clock frequency
20MHz
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Interface
SPI
Kind of interface
serial
Integrated circuit features
battery backup
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
23LC1024-I/SN
287 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs