+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24-21/BHC-AP1Q2/2A

LED; blue; SMD; 45mcd; 3.2x1.1x1.6mm; 130°; 20mA; λd: 468nm; 3.3V

Manufacturer: EVERLIGHT

Manufacturer part number:
24-21/BHC-AP1Q2/2A
TME Symbol:
24-21/BHC-AP1Q2/2A

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
3216
Luminosity
45mcd
Dimensions
3.2x1.1x1.6mm
Viewing angle
130°
LED current
20mA
Wavelength
468nm
LED lens
transparent
Operating voltage
3.3V
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
24-21/BHC-AP1Q2/2A
0 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.