+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24.00M-SMDXT324

Crystal; 24MHz; SMD; 3.2x2.5x0.7mm; 20pF; Freq.stability: ±30ppm

Manufacturer: YIC

Manufacturer part number:
24.00M-SMDXT324
TME Symbol:
24.00M-SMDXT324

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
24MHz
Mounting
SMD
Body dimensions
3.2x2.5x0.7mm
Capacitance
20pF
Frequency stability
±30ppm
Resonator tolerance
±30ppm
Operating temperature
-10...70°C
Dimensions
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
24.00M-SMDXT324
834 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs