+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24020061220

Automation module: switch PoE Ethernet; unmanaged; 9÷60VDC; IP30


Manufacturer: HARTING

Manufacturer part number:
24020061220
TME Symbol:
24020061220

Specification

Manufacturer
HARTING
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
6
Mounting
for DIN rail mounting
Connection
RJ45 socket x6, SC
Manufacturer series
Ha-VIS eCon 2000 Fast Ethernet PoE
Enclosure material
anodised aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
120mm
Depth
27.3mm
Height
113.5mm
Connectors features
1x SM (15 km)
Current consumption
130mA
Operating temperature
-40...70°C
Supply voltage
  • 9...60V DC
Gross weight420 g
Certificates
EAN code5713140147270
See other products in this category: Industrial Networks HARTING,
See other products from this series.:
*
24020061220
0 in TME stock
Net price for quantities from 1 pcs - 593.98 USDGross price for quantities from 1 pcs - 593.98 USD
Net price for quantities from 5 pcs - 551.56 USDGross price for quantities from 5 pcs - 551.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.