+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24034011200

Automation module: switch Ethernet; unmanaged; 9÷60VDC; RJ45,SC


Manufacturer: HARTING

Manufacturer part number:
24034011200
TME Symbol:
24034011200

Specification

Manufacturer
HARTING
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
1
Mounting
for DIN rail mounting
Connection
RJ45, SC
Manufacturer series
Ha-VIS eCon 3000 Gigabit Ethernet
Enclosure material
anodised aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
25mm
Depth
107.5mm
Height
142mm
Connectors features
1x SM (10 km)
Current consumption
80mA
Operating temperature
-40...70°C
Supply voltage
  • 9...60V DC
Gross weight550 g
Certificates
EAN code5713140148253
See other products in this category: Industrial Networks HARTING,
See other products from this series.:
*
24034011200
0 in TME stock
Net price for quantities from 1 pcs - 506.81 USDGross price for quantities from 1 pcs - 506.81 USD
Net price for quantities from 5 pcs - 470.61 USDGross price for quantities from 5 pcs - 470.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.