+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24034050000

Automation module: switch Ethernet; unmanaged; 9÷60VDC; RJ45


Manufacturer: HARTING

Manufacturer part number:
24034050000
TME Symbol:
24034050000

Specification

Manufacturer
HARTING
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
Ha-VIS eCon 3000 Gigabit Ethernet
Enclosure material
anodised aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
25mm
Depth
107.5mm
Height
142mm
Current consumption
140mA
Operating temperature
-40...70°C
Supply voltage
  • 9...60V DC
Gross weight548 g
Certificates
EAN code5713140148499
See other products in this category: Industrial Networks HARTING,
See other products from this series.:
*
24034050000
0 in TME stock
Net price for quantities from 1 pcs - 694.04 USDGross price for quantities from 1 pcs - 694.04 USD
Net price for quantities from 5 pcs - 644.47 USDGross price for quantities from 5 pcs - 644.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.