+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24034070020

Automation module: switch PoE Ethernet; unmanaged; 9÷60VDC; RJ45

Manufacturer: HARTING

Manufacturer part number:
24034070020
TME Symbol:
24034070020

Specification

Manufacturer
HARTING
Type of automation module
switch PoE Ethernet
Kind of module
unmanaged
Number of ports
7
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
Ha-VIS eCon 3000 Gigabit Ethernet PoE
Enclosure material
anodised aluminium
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
25mm
Depth
107.5mm
Height
142mm
Current consumption
190mA
Operating temperature
-40...70°C
Supply voltage
  • 9...60V DC
Gross weight654.2 g
Certificates
EAN code5713140148758
See other products in this category: Industrial Networks HARTING,
See other products from this series.:
*
24034070020
1 in TME stock
Net price for quantities from 1 pcs - 891.15 USDGross price for quantities from 1 pcs - 891.15 USD
Net price for quantities from 5 pcs - 829.45 USDGross price for quantities from 5 pcs - 829.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.