+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

240PF0.40

Fuse: PTC polymer; 400mA

Manufacturer: PROFFUSE

Manufacturer part number:
240PF0.40
TME Symbol:
240PF0.40

Specification

Manufacturer
PROFFUSE
Type of fuse
PTC polymer
Current rating
0.4A
Switched current
800mA
Max. voltage
240V AC, 240V DC
Min. resistance
1.2Ω
Max resistance
2.2Ω
A dimension
14mm
B dimension
20.2mm
C dimension
5mm
D dimension
9mm
E dimension
5.1mm
F dimension
2.8mm
Operating temperature
-40...85°C
Dimensions
Gross weight1.117 g
Certificates
See other products in this category: THT Polymer Fuses PROFFUSE
*
240PF0.40
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs