+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

241202B91200G

Heatsink: extruded; grilled; for inverters; L: 57.9mm; W: 61mm

Manufacturer: BOYD CORP

Manufacturer part number:
241202B91200G
TME Symbol:
241202B91200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
57.9mm
Width
61mm
Height
6.1mm
Material
aluminium
Gross weight29.57 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
241202B91200G
285 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 100 pcs - 6.17 USDGross price for quantities from 100 pcs - 6.17 USD
Net price for quantities from 480 pcs - 6.03 USDGross price for quantities from 480 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcsCardboard = 160 pcs