+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

241204B92200G

Heatsink: extruded; grilled; for inverters; L: 61mm; W: 57.9mm

Manufacturer: BOYD CORP

Manufacturer part number:
241204B92200G
TME Symbol:
241204B92200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
for inverters
Length
61mm
Width
57.9mm
Height
11.4mm
Material
aluminium
Gross weight39.6 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
241204B92200G
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 20 pcs - 6.34 USDGross price for quantities from 20 pcs - 6.34 USD
Net price for quantities from 100 pcs - 6.21 USDGross price for quantities from 100 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 160 pcs